
Single N-Channel Power MOSFET featuring a 60V drain-source breakdown voltage and 20A continuous drain current. This MOSFET offers a low 46mΩ maximum on-resistance (Rds On) and 37.5mΩ typical drain-source resistance. Designed for efficient power switching, it operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 60W. The component is housed in a DPAK package and is supplied in a 75-piece tube, adhering to RoHS compliance.
Onsemi NTD20N06G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 37.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 37.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.015nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 46mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.91V |
| Turn-Off Delay Time | 27.1ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD20N06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
