
Single P-Channel Power MOSFET featuring a -60V drain-source breakdown voltage and a continuous drain current of 15.5A. This MOSFET offers a low on-resistance of 130mΩ at a gate-source voltage of 10V. Designed for insertion mounting in a DPAK package, it supports a maximum power dissipation of 65W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a turn-on delay time of 11ns and a fall time of 70ns. This component is RoHS compliant and lead-free.
Onsemi NTD20P06L-1G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15.5A |
| Current Rating | -15.5A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD20P06L-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.