Onsemi NTD23N03R technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17.1A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 225pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22.3W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 22.3W |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 9.9ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD23N03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.