Onsemi NTD24N06 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 32mR |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD24N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.