
The NTD24N06T4 is a single N-CHANNEL MOSFET with a continuous drain current rating of 24A and a drain to source breakdown voltage of 60V. It has a drain to source resistance of 32mR and a power dissipation of 62.5W. The device is packaged in a DPAK-3 package and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Onsemi NTD24N06T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 32mR |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD24N06T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.