Onsemi NTD25P03L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | -25A |
| Current Rating | -25A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 51mR |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.26nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD25P03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.