Single P-Channel Logic Level Power MOSFET featuring a -30V drain-source breakdown voltage and a continuous drain current of 25A. This DPAK packaged MOSFET offers a low on-resistance of 51mΩ at 10Vgs, with a maximum of 80mΩ. Key switching characteristics include a 9ns turn-on delay and a 16ns fall time. Maximum power dissipation is rated at 75W, operating across a temperature range of -55°C to 150°C.
Onsemi NTD25P03LG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Current Rating | -25A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Nominal Vgs | -1.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD25P03LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
