
Single P-Channel Power MOSFET featuring a -60V drain-source breakdown voltage and a continuous drain current of 12A. This DPAK packaged MOSFET offers a maximum drain-source on-resistance of 180mΩ. Key electrical characteristics include a nominal gate-source threshold voltage of -2.8V and an input capacitance of 750pF. Operating across a temperature range of -55°C to 175°C, it supports a maximum power dissipation of 55W.
Onsemi NTD2955T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 180mR |
| Element Configuration | Single |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Nominal Vgs | -2.8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2.8V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD2955T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
