
Single N-Channel Logic Level Power MOSFET, DPAK package. Features 60V Drain to Source Breakdown Voltage, 12A Continuous Drain Current, and 104mΩ Max Drain-Source On Resistance. Operates with a 1.6V Threshold Voltage and 15V Gate to Source Voltage. Offers 48W Max Power Dissipation and a wide operating temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Onsemi NTD3055L104G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 104mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 104MR |
| Element Configuration | Single |
| Fall Time | 40.5ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 2.38mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 104mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.2ns |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD3055L104G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
