
The NTD30N02G is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75W and a drain to source breakdown voltage of 24V. The device is RoHS compliant and lead free, packaged in a DPAK-3 package quantity of 75 per rail/Tube.
Onsemi NTD30N02G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 14.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD30N02G to view detailed technical specifications.
No datasheet is available for this part.