Onsemi NTD30N02T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD30N02T4G to view detailed technical specifications.
No datasheet is available for this part.