
Onsemi NTD3808NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Voltage (Vdss) | 16V |
| Input Capacitance | 1.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD3808NT4G to view detailed technical specifications.
No datasheet is available for this part.