Onsemi NTD3813N-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 16V |
| Input Capacitance | 963pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34.9W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 8.75mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD3813N-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.