Onsemi NTD40N03R-001 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 12.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 584pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 16.5mR |
| Turn-Off Delay Time | 16.7ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD40N03R-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
