Onsemi NTD4404N1 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 5.17mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Resistance | 4700000R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD4404N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.