Onsemi NTD4804NA-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 124A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.49nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93.75W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 4mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4804NA-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.