Onsemi NTD4806N-1H technical specifications.
| Package Family Name | TO-251 |
| Package/Case | IPAK |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 2.38(Max) |
| Package Height (mm) | 6.35(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTD4806N-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.