N-channel enhancement mode power MOSFET in a TO-252AA DPAK package. Features a 30V drain-source voltage, 14A continuous drain current, and low 6mOhm drain-source resistance at 11.5V. Surface-mount design with gull-wing leads and a tab for enhanced thermal performance. Operating temperature range from -55°C to 175°C.
Onsemi NTD4806NT4H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 14A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 2142@12VpF |
| Maximum Power Dissipation | 2140mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTD4806NT4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.