Single N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 35A continuous drain current. Offers low 15mΩ drain-to-source resistance at a nominal 2.5V gate-source voltage. Operates within a -55°C to 175°C temperature range with a maximum power dissipation of 32.6W. Packaged in a TO-251-3 (3.5 mm IPAK) with straight leads, suitable for through-hole termination.
Onsemi NTD4815N-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 21.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.6W |
| Nominal Vgs | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.92W |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 11.4ns |
| Turn-On Delay Time | 10.5ns |
| DC Rated Voltage | 30V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4815N-35G to view detailed technical specifications.
No datasheet is available for this part.
