Onsemi NTD4856NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16.8A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.241nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.14W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4856NT4G to view detailed technical specifications.
No datasheet is available for this part.
