
Onsemi NTD4857NAT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.96nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 5.7mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4857NAT4G to view detailed technical specifications.
No datasheet is available for this part.