Onsemi NTD4860N-35G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.308nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4860N-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.