Onsemi NTD4860NA-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.308nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7.5mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4860NA-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.