
The NTD4904N-1G is an N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 13A and a drain to source breakdown voltage of 30V. The device is packaged in a TO-251-3 package and is lead free. The MOSFET has an input capacitance of 3.052nF and a maximum power dissipation of 1.4W.
Onsemi NTD4904N-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.052nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4904N-1G to view detailed technical specifications.
No datasheet is available for this part.
