
The NTD4906N-1G is a single N-channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 54A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-251-3 case and is lead free. It is RoHS compliant and has a maximum power dissipation of 37.5W.
Onsemi NTD4906N-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.932nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37.5W |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.6W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4906N-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
