Onsemi NTD4906NA-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.932nF |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4906NA-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
