TRANSISTOR 14 A, 30 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, PLASTIC, CASE 369AA-01, DPAK-3, FET General Purpose Power
Onsemi NTD4906NT4H technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTD4906NT4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.