The NTD50N03RT4 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a maximum drain to source breakdown voltage of 25V. The device has a continuous drain current rating of 45A and a drain to source resistance of 19mΩ. It is packaged in a DPAK package and is not RoHS compliant.
Onsemi NTD50N03RT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 12mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD50N03RT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.