Onsemi NTD5407NG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 66ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD5407NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.