The NTD5862NT4G is a single N-channel MOSFET with a drain to source voltage rating of 60V and a continuous drain current of 98A. It features a DPAK package and is lead free. The device operates between -55°C and 150°C and has a maximum power dissipation of 115W. It is RoHS compliant and available in tape and reel packaging.
Onsemi NTD5862NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 98A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD5862NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
