Onsemi NTD60N03 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD60N03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.