Onsemi NTD60N03T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Voltage (Vdss) | 28V |
| Input Capacitance | 2.15nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Rds On Max | 7.5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD60N03T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.