Onsemi NTD65N03R-35G technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 65A |
| Current Rating | 65A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 9.7mR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20.3ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD65N03R-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.