
The NTD6600N is an N-Channel MOSFET with a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 56.6W. It has a drain to source breakdown voltage of 100V and a continuous drain current of 12A. The device is packaged in a DPAK-3 package and is suitable for surface mount applications. The NTD6600N is not RoHS compliant and contains lead.
Onsemi NTD6600N technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 118mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56.6W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 56.6W |
| Rds On Max | 146mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD6600N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
