
The NTD6600NT4 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 56.6W and a drain to source breakdown voltage of 100V. The device is packaged in a DPAK case and is rated for a continuous drain current of 12A.
Onsemi NTD6600NT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 118mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 56.6W |
| Rds On Max | 146mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD6600NT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
