Onsemi NTD78N03R-1G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.5R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD78N03R-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.