The NTD78N03RT4G is a DPAK packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 85A and a drain to source breakdown voltage of 25V. The device's power dissipation is 2.3W and its gate to source voltage is 20V. The NTD78N03RT4G is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Onsemi NTD78N03RT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.5R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD78N03RT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.