Onsemi NTD80N02-001 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.6nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 5.8mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD80N02-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
