Onsemi NTF3055-160T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTF3055-160T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.