Onsemi NTF3055L108T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 120mR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 440pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 22ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTF3055L108T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.