
N-Channel Power MOSFET, SOT-223 package, featuring 60V drain-source breakdown voltage and 2A continuous drain current. Offers 175mΩ maximum drain-source on-resistance at a nominal 1.7V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 2.1W. Operates across a temperature range of -55°C to 175°C, with a 15V gate-source voltage rating. Includes 270pF input capacitance and 14.3ns turn-off delay time.
Onsemi NTF3055L175T1G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 15.3ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 175mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 14.3ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTF3055L175T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
