The NTF3055L175T3 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 60V and a drain to source resistance of 175mR. The device is rated for a maximum power dissipation of 1.3W and has a maximum operating temperature of 175°C. It is not RoHS compliant and contains lead.
Onsemi NTF3055L175T3 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15.3ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 175mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 14.3ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTF3055L175T3 to view detailed technical specifications.
No datasheet is available for this part.