Onsemi NTF3055L175T3LF technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Rds On Max | 175mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTF3055L175T3LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.