Onsemi NTGS3433T1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | -3.3A |
| Current Rating | -3.3A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 75mR |
| Element Configuration | Single |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 110ns |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTGS3433T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.