
The NTGS4111PT2G is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 630mW and a maximum drain to source breakdown voltage of -30V. The device is packaged in a lead-free TSOP-6 package and is RoHS compliant. The transistor has a maximum continuous drain current of 2.6A and a drain to source resistance of 38mR. It also features a fall time of 9ns and a turn-off delay time of 38ns.
Onsemi NTGS4111PT2G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTGS4111PT2G to view detailed technical specifications.
No datasheet is available for this part.
