Onsemi NTGS4141NT1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 560pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTGS4141NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.