N-channel Silicon Carbide MOSFET featuring 1200 V breakdown voltage and 40 mΩ on-resistance. This discrete semiconductor component utilizes a TO-247 package with 4 terminals, designed for single terminal position operation. It operates across a wide temperature range from -55°C to 175°C, with a single element configuration.
Onsemi NTH4L040N120SC1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTH4L040N120SC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.