Onsemi NTHD2110TT1G technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.072nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTHD2110TT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
