
The NTHD4401PT3 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.1A and a maximum power dissipation of 1.1W. The device is packaged in a surface mount package and is available in quantities of 10,000. The NTHD4401PT3 is not lead-free, as it contains lead. It has a drain to source breakdown voltage of -20V and a drain to source resistance of 200mR.
Onsemi NTHD4401PT3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.1A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 300pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 155mR |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHD4401PT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
