
Onsemi NTHD5904NT1G technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 3.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 465pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.13W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTHD5904NT1G to view detailed technical specifications.
No datasheet is available for this part.
